Part Details for TPS74401KTWR by Texas Instruments
Overview of TPS74401KTWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS74401KTWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0754
|
Newark | Ldo, Adj, 0.8V- 3.6V, 3A, To-263-7, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:3.6V, Output Current:3A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS74401KTWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.0900 / $12.4200 | Buy Now |
DISTI #
296-27069-1-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1824 In Stock |
|
$6.7793 / $11.9500 | Buy Now |
DISTI #
595-TPS74401KTWR
|
Mouser Electronics | LDO Voltage Regulators Sgl Output 3.0A Adj. Prgrmbl SoftStart RoHS: Compliant | 12979 |
|
$6.7700 / $11.9500 | Buy Now |
|
Quest Components | 0.8 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.24 V DROPOUT, PSSO7 | 48 |
|
$4.8720 / $10.4400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 500 |
|
$12.8899 / $13.9196 | Buy Now |
|
Chip1Cloud | LDO Regulator Pos 0.796V to 3.6V 3A 8-Pin(7+Tab) TO-263 T/R / IC REG LDO ADJ 3A 7DDPAK | 13730 |
|
RFQ |
Part Details for TPS74401KTWR
TPS74401KTWR CAD Models
TPS74401KTWR Part Data Attributes
|
TPS74401KTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74401KTWR
Texas Instruments
3-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Line Regulation-Max (%/V) | 0.06 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.955 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 8.89 mm |
Alternate Parts for TPS74401KTWR
This table gives cross-reference parts and alternative options found for TPS74401KTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74401KTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74401KTWT | Single-output 3A LDO regulator, adj (0.8V to 3.3V), fast transient response, programmable soft start 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS74401KTWR vs TPS74401KTWT |