-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS74601PCQWDRVRQ1CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5098 In Stock |
|
$0.4124 / $1.4600 | Buy Now |
DISTI #
595-S74601PCQWDRVRQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 RoHS: Compliant | 4944 |
|
$0.4120 / $1.0700 | Buy Now |
|
Ameya Holding Limited | 4120 |
|
RFQ | ||
|
Win Source Electronics | IC REG LINEAR POS ADJ 1A 6WSON / Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) | 53000 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74601PCQWDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74601PCQWDRVRQ1
Texas Instruments
Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSON, SOLCC6,.08,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-26 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.55 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.85% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS74601PCQWDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74601PCQWDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A8101DRBR | 1-A, high-PSRR, adjustable ultra-low-dropout voltage regulator with enable 8-SON -40 to 125 | Texas Instruments | TPS74601PCQWDRVRQ1 vs TPS7A8101DRBR |
TPS7A8001DRBT | 1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125 | Texas Instruments | TPS74601PCQWDRVRQ1 vs TPS7A8001DRBT |
TPS74601PQWDRVRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 | Texas Instruments | TPS74601PCQWDRVRQ1 vs TPS74601PQWDRVRQ1 |