-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good & enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53055-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
626 In Stock |
|
$0.6037 / $1.5600 | Buy Now |
DISTI #
595-TPS74601PDRVT
|
Mouser Electronics | LDO Voltage Regulators 1-A, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good & enable 6-WSON -40 to 125 RoHS: Compliant | 1809 |
|
$0.6030 / $1.5600 | Buy Now |
DISTI #
J56:1989_13469781
|
Arrow Electronics | LDO Regulator Pos 0.55V to 5.5V 1A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks | Europe - 250 |
|
$0.5550 / $0.7524 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 282 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | 225 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Ameya Holding Limited | 99905 |
|
RFQ | ||
|
Win Source Electronics | IC REG LINEAR POS ADJ 1A 6WSON / Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) | 107300 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74601PDRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74601PDRVT
Texas Instruments
1-A, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good & enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC6,.08,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.55 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS74601PDRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74601PDRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74601PDRVR | 1-A, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good & enable 6-WSON -40 to 125 | Texas Instruments | TPS74601PDRVT vs TPS74601PDRVR |