Part Details for TPS75601KTTTG3 by Texas Instruments
Overview of TPS75601KTTTG3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TPS75601KTTTG3
TPS75601KTTTG3 CAD Models
TPS75601KTTTG3 Part Data Attributes
|
TPS75601KTTTG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75601KTTTG3
Texas Instruments
Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-263 | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.42 mm |
Alternate Parts for TPS75601KTTTG3
This table gives cross-reference parts and alternative options found for TPS75601KTTTG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75601KTTTG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75601KTT | Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | TPS75601KTTTG3 vs TPS75601KTT |
TPS75601KTTT | Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | TPS75601KTTTG3 vs TPS75601KTTT |
TPS75601KTTRG3 | 5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | TPS75601KTTTG3 vs TPS75601KTTRG3 |
TPS75601KTTR | 5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | TPS75601KTTTG3 vs TPS75601KTTR |