-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75615KTTT-ND
|
DigiKey | IC REG LIN 1.5V 5A DDPAK/TO263-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3391 In Stock |
|
$4.1900 | Buy Now |
DISTI #
296-15916-1-ND
|
DigiKey | IC REG LIN 1.5V 5A DDPAK/TO263-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
595-TPS75615KTTT
|
Mouser Electronics | LDO Voltage Regulators 5-A 1.5-V LDO RoHS: Compliant | 119 |
|
$3.6600 / $6.4000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 1.5 V FIXED POSITIVE LDO REGULATOR, PSSO5 | 80 |
|
$4.9950 / $8.1000 | Buy Now |
|
Rochester Electronics | TPS756 Fast-Transient Response 5-A Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3441 |
|
$3.5900 / $4.2300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 5A DDPAK | 2179 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75615KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75615KTTT
Texas Instruments
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.00405% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for TPS75615KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75615KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75615KTTRG3 | 1.5V FIXED POSITIVE LDO REGULATOR, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS75615KTTT vs TPS75615KTTRG3 |
TPS75615KTTR | 1.5V FIXED POSITIVE LDO REGULATOR, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS75615KTTT vs TPS75615KTTR |
TPS75615KTT | Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | TPS75615KTTT vs TPS75615KTT |