Part Details for TPS75701KTTT by Texas Instruments
Overview of TPS75701KTTT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS75701KTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 51 |
|
$3.3453 / $7.1680 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.22 TO +5V, 5 Pin, Plastic, SIP | 40 |
|
$5.9850 / $8.9775 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.22 TO +5V, 5 Pin, Plastic, SIP | 40 |
|
$4.8000 / $9.6000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.22 TO +5V, 5 Pin, Plastic, SIP | 16 |
|
$10.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.22V Min, 5V Max, PSSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11480 |
|
$3.9900 / $4.7000 | Buy Now |
Part Details for TPS75701KTTT
TPS75701KTTT CAD Models
TPS75701KTTT Part Data Attributes
|
TPS75701KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75701KTTT
Texas Instruments
Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.95 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.51 mm |
Alternate Parts for TPS75701KTTT
This table gives cross-reference parts and alternative options found for TPS75701KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75701KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75701KTT | Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS75701KTTT vs TPS75701KTT |
TPS75701KTTTG3 | Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 | Texas Instruments | TPS75701KTTT vs TPS75701KTTTG3 |
TPS75701KTTRG3 | 3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS75701KTTT vs TPS75701KTTRG3 |
TPS75701KTTR | 3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS75701KTTT vs TPS75701KTTR |