Part Details for TPS75918KTTT by Texas Instruments
Overview of TPS75918KTTT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS75918KTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75918KTTT-ND
|
DigiKey | IC REG LINEAR 1.8V 7.5A DDPAK Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
48713 In Stock |
|
$3.6100 | Buy Now |
DISTI #
296-15932-1-ND
|
DigiKey | IC REG LINEAR 1.8V 7.5A DDPAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74 In Stock |
|
$3.2829 / $6.0100 | Buy Now |
DISTI #
595-TPS75918KTTT
|
Mouser Electronics | LDO Voltage Regulators 1.8-V Fixed Output 7.5-A RoHS: Compliant | 121 |
|
$3.0500 / $6.0100 | Buy Now |
|
Rochester Electronics | TPS759 Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good RoHS: Compliant Status: Active Min Qty: 1 | 48713 |
|
$3.1000 / $3.6500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 7.5A DDPAK | 2586 |
|
RFQ |
Part Details for TPS75918KTTT
TPS75918KTTT CAD Models
TPS75918KTTT Part Data Attributes
|
TPS75918KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75918KTTT
Texas Instruments
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.00486% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
Alternate Parts for TPS75918KTTT
This table gives cross-reference parts and alternative options found for TPS75918KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75918KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75918KTTRG3 | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS75918KTTT vs TPS75918KTTRG3 |
TPS75918KTTTG3 | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS75918KTTT vs TPS75918KTTTG3 |
TPS75918KTT | Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS75918KTTT vs TPS75918KTT |