-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0759
|
Newark | Ic, Ldo Volt Reg, 1.8V, 150Ma, 5-Sot-23, , Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76318DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5400 / $0.7100 | Buy Now |
DISTI #
296-11016-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4540 In Stock |
|
$0.2247 / $0.6700 | Buy Now |
DISTI #
595-TPS76318DBVR
|
Mouser Electronics | LDO Voltage Regulators Low-Power 150-mA RoHS: Compliant | 4260 |
|
$0.2240 / $0.6700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R |
8820 In Stock |
|
$0.4060 / $6.3100 | Buy Now |
|
Bristol Electronics | 12168 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +1.8V, 6 Pin, Plastic, TSOP | 241 |
|
$0.2352 / $0.5040 | Buy Now |
|
Quest Components | Voltage Regulator, +1.8V, 6 Pin, Plastic, TSOP | 79 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Voltage Regulator, +1.8V, 6 Pin, Plastic, TSOP | 6308 |
|
$0.3990 / $1.3300 | Buy Now |
|
Quest Components | Voltage Regulator, +1.8V, 6 Pin, Plastic, TSOP | 3606 |
|
$1.5000 / $4.0000 | Buy Now |
|
Ameya Holding Limited | Low-Power 150-mA Low-Dropout Linear Regulators | 8893 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76318DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76318DBVR
Texas Instruments
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.013% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.867 V | |
Output Voltage1-Min | 1.733 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.7% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS76318DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76318DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76318DBVTG4 | 150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS76318DBVR vs TPS76318DBVTG4 |
TPS76318DBVT | 150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS76318DBVR vs TPS76318DBVT |