-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA, 10-V, low-IQ, adjustable low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS76501QDRQ1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8SOIC Min Qty: 231 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19552 In Stock |
|
$1.3000 | Buy Now |
DISTI #
296-23484-2-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8SOIC Min Qty: 231 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1856 / $1.2312 | Buy Now |
DISTI #
595-TPS76501QDRQ1
|
Mouser Electronics | LDO Voltage Regulators Ultra-Lo Quies Crnt 150-mA LDO Vltg Reg RoHS: Compliant | 0 |
|
$1.1800 / $1.2300 | Order Now |
|
Rochester Electronics | TPS76501-Q1 Automotive Catalog Ultra-Low Quiescent Current 150-mA Low-Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 19552 |
|
$1.1200 / $1.3200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.15A 8SOIC | 11432 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76501QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76501QDRQ1
Texas Instruments
Automotive 150-mA, 10-V, low-IQ, adjustable low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |