Part Details for TPS76818QDR by Texas Instruments
Overview of TPS76818QDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS76818QDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS76818QDR-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8SOIC Min Qty: 163 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5550 In Stock |
|
$1.8500 | Buy Now |
DISTI #
TPS76818QDR-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8SOIC Min Qty: 163 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6548 / $1.7194 | Buy Now |
DISTI #
595-TPS76818QDR
|
Mouser Electronics | LDO Voltage Regulators Micropower LDO Reg RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
|
Rochester Electronics | TPS768 Fast Transient Response, 1-A, Low-Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 5550 |
|
$1.5900 / $1.8700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 1A 8SOIC | 24417 |
|
RFQ |
Part Details for TPS76818QDR
TPS76818QDR CAD Models
TPS76818QDR Part Data Attributes:
|
TPS76818QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76818QDR
Texas Instruments
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for TPS76818QDR
This table gives cross-reference parts and alternative options found for TPS76818QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76818QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76818QD | 1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | TPS76818QDR vs TPS76818QD |
TPS76818QDG4 | Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 8-SOIC -40 to 125 | Texas Instruments | TPS76818QDR vs TPS76818QDG4 |
TPS76818QDRG4 | 1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | TPS76818QDR vs TPS76818QDRG4 |