-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7771
|
Newark | Low Dropout (Ldo) Voltage Regulator, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77115DGK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $5.9700 | Buy Now |
DISTI #
2156-TPS77115DGK-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 8VSSOP Min Qty: 211 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22049 In Stock |
|
$1.4200 | Buy Now |
DISTI #
296-8095-5-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 8VSSOP Min Qty: 211 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7428 | Buy Now |
DISTI #
595-TPS77115DGK
|
Mouser Electronics | LDO Voltage Regulators 150-mA LDO RoHS: Compliant | 250 |
|
$1.7400 / $6.0900 | Buy Now |
|
Quest Components | 62 |
|
$0.9765 / $2.6040 | Buy Now | |
|
Rochester Electronics | TPS771 Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output RoHS: Compliant Status: Active Min Qty: 1 | 22049 |
|
$1.2200 / $1.4400 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 0.15A 8VSSOP | 3590 |
|
RFQ | |
|
New Advantage Corporation | Fixed Positive LDO Regulator, 1.5V, 0.075V Dropout,PMOS, PDSO8 RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 240 |
|
$1.0700 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS77115DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77115DGK
Texas Instruments
150-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.075 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS77115DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77115DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77115DGKR | 150-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-VSSOP -40 to 125 | Texas Instruments | TPS77115DGK vs TPS77115DGKR |