There are no models available for this part yet.
Overview of TPS77115DGKR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77115DGKR | Texas Instruments | Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-VSSOP -40 to 125 |
Price & Stock for TPS77115DGKR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPS77115DGKR-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 8VSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6562 | Buy Now | |
DISTI #
595-TPS77115DGKR
|
Mouser Electronics | LDO Voltage Regulators 150-mA LDO RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
CAD Models for TPS77115DGKR by Texas Instruments
Part Data Attributes for TPS77115DGKR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.075 V
|
Dropout Voltage1-Nom
|
0.075 V
|
Input Voltage Absolute-Max
|
13.5 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Line Regulation-Max
|
0.0056%
|
Load Regulation-Max
|
0.001%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
PMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
3 mm
|
Alternate Parts for TPS77115DGKR
This table gives cross-reference parts and alternative options found for TPS77115DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77115DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77115DGKG4 | Single Output LDO, 150mA, Fixed(1.5V), Fast Transient Response, Power Good (PG) Output, SVS 8-VSSOP -40 to 125 | Texas Instruments | TPS77115DGKR vs TPS77115DGKG4 |
TPS77115DGK | 150-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-VSSOP -40 to 125 | Texas Instruments | TPS77115DGKR vs TPS77115DGK |
Related Parts for TPS77115DGKR
-
TPS77050DBVRLinear Regulator ICs
-
TPS61140DRCTG4Switching Regulator or Controllers
-
TPS3838J25DBVTPower Management Circuits
-
TSV358AIDOperational Amplifiers
-
AD7876CRZAnalog to Digital Converters
-
TS5L100RGYRMultiplexers or Switches
-
TPS92512HVDGQRDisplay Drivers
-
TQ2SA-12V-XPower/Signal Relays
-
TPS-15Electric Fuses