-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0784
|
Newark | Ldo, Adj, 1.225V To 5.5V, 1.5A, Sot223-6, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78601DCQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$2.3000 / $3.6000 | Buy Now |
DISTI #
296-13755-1-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6223 In Stock |
|
$1.6647 / $3.4500 | Buy Now |
DISTI #
595-TPS78601DCQR
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF High-Enable 1.5A RoHS: Compliant | 1918 |
|
$1.1800 / $3.8000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Bristol Electronics | 309 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +5.5V, 5 Pin, Plastic, SOT-223-5 | 62 |
|
$1.9499 / $3.5452 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 1.5A SOT223-6 | 2519 |
|
RFQ | |
DISTI #
C1S746201993894
|
Chip1Stop | LDO Regulator Pos 1.2V to 5.5V 1.5A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$1.2500 / $3.2400 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1.5A SOT223-6 | 131370 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS78601DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78601DCQR
Texas Instruments
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.39 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input-Output Voltage Differential-Max | 4.275 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 12 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS78601DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78601DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS78601DCQRG4 | 1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS78601DCQR vs TPS78601DCQRG4 |