-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PSSO5 | 30 |
|
$2.8463 / $5.6925 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PSSO5 | 43 |
|
$2.3380 / $3.5070 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PSSO5 | 52 |
|
$3.7950 / $5.6925 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PSSO5 | 20 |
|
$3.7950 / $5.6925 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, BICMOS, PSSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 44 |
|
$2.5300 / $2.9800 | Buy Now |
DISTI #
SMC-TPS78601KTTT
|
Sensible Micro Corporation | 1.2 V-5.5 V Adjustable Positive Ldo Regulator, Psso5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 21 |
|
$2.0779 / $2.2360 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS78601KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78601KTTT
Texas Instruments
Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.12 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for TPS78601KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78601KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS78601KTTTG3 | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS78601KTTT vs TPS78601KTTTG3 |