-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 10-V, low-IQ, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0786
|
Newark | Ldo, Fixed, 1.8V, 0.1A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78918DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0000 / $1.2900 | Buy Now |
DISTI #
2156-TPS78918DBVR-ND
|
DigiKey | IC REG LINEAR 1.8V 100MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16228 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-8147-1-ND
|
DigiKey | IC REG LINEAR 1.8V 100MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2659 In Stock |
|
$0.5818 / $1.5000 | Buy Now |
DISTI #
595-TPS78918DBVR
|
Mouser Electronics | LDO Voltage Regulators 100mA 1.8V LDO RoHS: Compliant | 8069 |
|
$0.5810 / $1.4900 | Buy Now |
|
Rochester Electronics | TPS789 10-V, 100-mA, Low Iq, Low Noise, Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16228 |
|
$0.5579 / $0.6563 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.1A SOT23-5 | 19460 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC VR LNR 1V8 TPS78918 SOT-23-5 | 3000 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 5850 |
|
RFQ | |
|
LCSC | 100mA 85dB(1kHz) null 1.8V Positive electrode 10V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 80 |
|
$0.5610 / $0.5938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS78918DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78918DBVR
Texas Instruments
100-mA, 10-V, low-IQ, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0131% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS78918DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78918DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS78918DBVT | 100-mA, 10-V, low-IQ, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS78918DBVR vs TPS78918DBVT |
TPS78918DBVRG4 | 10-V, 100-mA, Low Iq, Low Noise, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 | Texas Instruments | TPS78918DBVR vs TPS78918DBVRG4 |
TPS78918DBVTG4 | 10-V, 100-mA, Low Iq, Low Noise, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 | Texas Instruments | TPS78918DBVR vs TPS78918DBVTG4 |