-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15307-1-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5655 In Stock |
|
$0.3878 / $1.0000 | Buy Now |
DISTI #
595-TPS79325DBVRQ1
|
Mouser Electronics | LDO Voltage Regulators AutoCatUltraLoNoise HiPSRRFastRF200mA RoHS: Compliant | 0 |
|
$0.3870 / $1.0000 | Order Now |
DISTI #
V72:2272_07425603
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 Container: Cut Strips | Americas - 2980 |
|
$0.3847 / $0.8293 | Buy Now |
DISTI #
76840238
|
Verical | LDO Regulator Pos 2.5V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2343 | Americas - 2980 |
|
$0.3847 / $0.7321 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.2A SOT23-5 | 403 |
|
RFQ | |
|
Perfect Parts Corporation | 4632 |
|
RFQ | ||
|
Win Source Electronics | IC REG LINEAR 2.5V 200MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 | 92959 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79325DBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79325DBVRQ1
Texas Instruments
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.112 V | |
Dropout Voltage1-Nom | 0.112 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79325DBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79325DBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX3819M5-3.1 | Fixed Positive LDO Regulator, 3.1V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | TPS79325DBVRQ1 vs SPX3819M5-3.1 |
LP2981-25YEQR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PBGA5, CSP-5 | Texas Instruments | TPS79325DBVRQ1 vs LP2981-25YEQR |
LP2985AIBP-2.4/NOPB | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | TPS79325DBVRQ1 vs LP2985AIBP-2.4/NOPB |
MIC5213-3.0BC5 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | TPS79325DBVRQ1 vs MIC5213-3.0BC5 |
LP2985IM5-2.6 | 2.6V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TPS79325DBVRQ1 vs LP2985IM5-2.6 |
LP2981IM5X-4.0 | 4V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | TPS79325DBVRQ1 vs LP2981IM5X-4.0 |
PQ1X501M2ZPH | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 | Sharp Corp | TPS79325DBVRQ1 vs PQ1X501M2ZPH |
ILC7071AIM527X | Fixed Positive LDO Regulator, 2.7V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TPS79325DBVRQ1 vs ILC7071AIM527X |
LP5951MF-2.8/NOPB | 150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS79325DBVRQ1 vs LP5951MF-2.8/NOPB |
LP2985IM5X-2.6/NOPB | 2.6V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TPS79325DBVRQ1 vs LP2985IM5X-2.6/NOPB |