Part Details for TPS79325YEQT by Texas Instruments
Overview of TPS79325YEQT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS79325YEQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BICMOS, PBGA5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for TPS79325YEQT
TPS79325YEQT CAD Models
TPS79325YEQT Part Data Attributes
|
TPS79325YEQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79325YEQT
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, DSBGA-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.32 mm | |
Line Regulation-Max | 0.006% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.815 mm |
Alternate Parts for TPS79325YEQT
This table gives cross-reference parts and alternative options found for TPS79325YEQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79325YEQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79325YEQR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, DSBGA-5 | Texas Instruments | TPS79325YEQT vs TPS79325YEQR |
TPS79325YZQR | 200-mA, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 | Texas Instruments | TPS79325YEQT vs TPS79325YZQR |