Part Details for TPS79325YZQR by Texas Instruments
Overview of TPS79325YZQR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS79325YZQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TPS793 High PSRR, Low Noise, 200mA Single Output LDO, RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 27681 |
|
$0.5790 / $0.6812 | Buy Now |
|
Perfect Parts Corporation | 10185 |
|
RFQ |
Part Details for TPS79325YZQR
TPS79325YZQR CAD Models
TPS79325YZQR Part Data Attributes:
|
TPS79325YZQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79325YZQR
Texas Instruments
200-mA, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.112 V | |
Dropout Voltage1-Nom | 0.112 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.32 mm | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.815 mm |
Alternate Parts for TPS79325YZQR
This table gives cross-reference parts and alternative options found for TPS79325YZQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79325YZQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79325YEQ | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, CSP-5 | Texas Instruments | TPS79325YZQR vs TPS79325YEQ |
TPS79325YZQT | 2.5V FIXED POSITIVE LDO REGULATOR, PBGA5, GREEN, DSBGA-5 | Texas Instruments | TPS79325YZQR vs TPS79325YZQT |
TPS79325YEQT | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, DSBGA-5 | Texas Instruments | TPS79325YZQR vs TPS79325YEQT |