-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C1366
|
Newark | Ldo Voltage Regulator, 4.75V, 0.2A, 5-Sot-23, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:200Ma, Dropout Voltage Typ @ Current:77Mv Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS793475DBVR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
28AH6187
|
Newark | Ic, Ldo Volt Reg 4.75V Sot-23-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:4.75V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS793475DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6540 / $1.4300 | Buy Now |
DISTI #
296-TPS793475DBVRCT-ND
|
DigiKey | IC REG LIN 4.75V 200MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5623 In Stock |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
595-TPS793475DBVR
|
Mouser Electronics | LDO Voltage Regulators 200mA 4.75V Hi PSRR RoHS: Compliant | 5704 |
|
$0.1760 / $0.6100 | Buy Now |
|
Ameya Holding Limited | TPS793475DBVR , LDO 电压调节器, 0.2A, 4.75 V输出 ±2%, 2.7 → 5.5 V输入, 0.56W, 5针 SOT-23封装 | 20 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 4.75V 0.2A SOT23-5 | 72300 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS793475DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS793475DBVR
Texas Instruments
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.125 V | |
Dropout Voltage1-Nom | 0.112 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.875 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.001425% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 4.845 V | |
Output Voltage1-Min | 4.655 V | |
Output Voltage1-Nom | 4.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS793475DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS793475DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS793475DBVREP | Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 | Texas Instruments | TPS793475DBVR vs TPS793475DBVREP |
TPS793475DBVRG4 | High PSRR, Low Noise, 200mA Single Output LDO, 5-SOT-23 -40 to 125 | Texas Instruments | TPS793475DBVR vs TPS793475DBVRG4 |
V62/03634-08XE | Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 | Texas Instruments | TPS793475DBVR vs V62/03634-08XE |