Part Details for TPS79925YZUT by Texas Instruments
Overview of TPS79925YZUT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS79925YZUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18345-1-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5160 In Stock |
|
$0.4499 / $1.1600 | Buy Now |
DISTI #
2156-TPS79925YZUT-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2142 In Stock |
|
$0.5000 | Buy Now |
DISTI #
595-TPS79925YZUT
|
Mouser Electronics | LDO Voltage Regulators 200mA High PSRR LDO RoHS: Compliant | 1114 |
|
$0.4440 / $0.9100 | Buy Now |
DISTI #
V72:2272_07425832
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.2A 5-Pin DSBGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2033 Container: Cut Strips | Americas - 367 |
|
$0.4094 / $0.4373 | Buy Now |
|
Quest Components | 200 |
|
$0.8628 / $1.7255 | Buy Now | |
|
Rochester Electronics | TPS799 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2142 |
|
$0.4314 / $0.5075 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.2A 5DSBGA | 3250 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.5V 0.2A 5DSBGA | 6000 |
|
RFQ | |
|
Perfect Parts Corporation | 3025 |
|
RFQ |
Part Details for TPS79925YZUT
TPS79925YZUT CAD Models
TPS79925YZUT Part Data Attributes
|
TPS79925YZUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79925YZUT
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.53 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.195 mm |