-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20730-1-ND
|
DigiKey | IC REG LINEAR 2.7V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4124 In Stock |
|
$0.3000 / $0.7000 | Buy Now |
DISTI #
2156-TPS79927DDCR-ND
|
DigiKey | IC REG LINEAR 2.7V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2835 In Stock |
|
$0.3500 | Buy Now |
DISTI #
595-TPS79927DDCR
|
Mouser Electronics | LDO Voltage Regulators 200mA Fixed(1.3V) RoHS: Compliant | 2092 |
|
$0.3000 / $0.7000 | Buy Now |
DISTI #
V72:2272_07425837
|
Arrow Electronics | LDO Regulator Pos 2.7V 0.2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1740 Container: Cut Strips | Americas - 2274 |
|
$0.3106 / $0.3423 | Buy Now |
DISTI #
52959931
|
Verical | LDO Regulator Pos 2.7V 0.2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1740 | Americas - 2274 |
|
$0.3106 / $0.3370 | Buy Now |
|
Rochester Electronics | TPS799 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2835 |
|
$0.2975 / $0.3500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.7V 0.2A 5SOT | 56650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79927DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79927DDCR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79927DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79927DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79927DDCRG4 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.175V DROPOUT, PDSO5, GREEN, PLASTIC, TSOT-23, 5 PIN | Texas Instruments | TPS79927DDCR vs TPS79927DDCRG4 |
TPS79927DDCTG4 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.175V DROPOUT, PDSO5, GREEN, PLASTIC, TSOT-23, 5 PIN | Texas Instruments | TPS79927DDCR vs TPS79927DDCTG4 |
TPS79927DDCT | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS79927DDCR vs TPS79927DDCT |