-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A0218PYCHRCT-ND
|
DigiKey | 200-MA, NANOPOWER-IQ (25 NA), LO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5534 In Stock |
|
$0.2613 / $1.5100 | Buy Now |
DISTI #
595-TPS7A0218PYCHR
|
Mouser Electronics | LDO Voltage Regulators 200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125 RoHS: Compliant | 17656 |
|
$0.2610 / $0.9100 | Buy Now |
|
Ameya Holding Limited | 1809818 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A0218PYCHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A0218PYCHR
Texas Instruments
200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-18 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.205 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% |
This table gives cross-reference parts and alternative options found for TPS7A0218PYCHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A0218PYCHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6501A182GR | Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | TPS7A0218PYCHR vs XC6501A182GR |
TPS7A0318PYCHR | Nanopower-IQ 200nA 200mA low-dropout (LDO) voltage regulator with fast transient response 4-DSBGA -40 to 125 | Texas Instruments | TPS7A0218PYCHR vs TPS7A0318PYCHR |
XC6501A182GR-G | Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | TPS7A0218PYCHR vs XC6501A182GR-G |
XC6501A182NR-G | Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN | Torex Semiconductor LTD | TPS7A0218PYCHR vs XC6501A182NR-G |
XC6501A182MR-G | Fixed Positive LDO Regulator, 1.8V, 0.47V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | TPS7A0218PYCHR vs XC6501A182MR-G |