-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36852-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2810 In Stock |
|
$2.2003 / $4.3800 | Buy Now |
DISTI #
595-TPS7A1601QDGNRQ1
|
Mouser Electronics | LDO Voltage Regulators AC 60V,5uA Iq,100mA LDO Vltg Reg RoHS: Compliant | 3822 |
|
$2.2000 / $4.3800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.1A 8MSOP | 4843 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.1A 8MSOP | 8600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 100MA 8HVSSOP | 3577 |
|
$1.0103 / $1.6857 | Buy Now |
|
LCSC | 100mA 50dB(100Hz) Adjustable 1.2V18.5V Positive electrode 60V MSOP-8 Linear Voltage Regulators (LDO) ROHS | 3577 |
|
$1.0309 / $1.7201 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.1A 8MSOP | 66270 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A1601QDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1601QDGNRQ1
Texas Instruments
Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 18 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |