-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6040
|
Newark | Ldo, Fixed, 3.3V, 0.1A, Msop Powerpad, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:60V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A1633DGNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8100 / $3.6300 | Buy Now |
DISTI #
296-30223-1-ND
|
DigiKey | IC REG LIN 3.3V 100MA 8MSOP PWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3932 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
595-TPS7A1633DGNR
|
Mouser Electronics | LDO Voltage Regulators 60V,5uA IQ LDO 100mA Linear Reg RoHS: Compliant | 3464 |
|
$1.7100 / $3.4200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.1A 8MSOP | 4100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN 3.3V 100MA 8MSOP PWR | 2728 |
|
$0.9465 / $1.5514 | Buy Now |
|
Sense Electronic Company Limited | MSOP | 1656 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V 0.1A 8MSOP / LDO Regulator Pos 3.3V 0.1A Automotive 8-Pin HVSSOP EP T/R | 64890 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A1633DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1633DGNR
Texas Instruments
100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 62 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7A1633DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A1633DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A1633DGNT | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7A1633DGNR vs TPS7A1633DGNT |