-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4821
|
Newark | Ldo, Fixed, 3.3V, 0.1A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A1633QDGNRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5900 / $4.6500 | Buy Now |
DISTI #
296-36853-1-ND
|
DigiKey | IC REG LIN 3.3V 100MA 8MSOP PWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6826 In Stock |
|
$2.2003 / $4.3800 | Buy Now |
DISTI #
595-TPS7A1633QDGNRQ1
|
Mouser Electronics | LDO Voltage Regulators AC 60V,5uA IQ LDO 100mA Linear Reg RoHS: Compliant | 1928 |
|
$2.2000 / $4.3800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.1A 8MSOP | 5940 |
|
RFQ | |
DISTI #
SMC-TPS7A1633QDGNRQ1
|
Sensible Micro Corporation | Ic Reg Lin 3.3V 100Ma 8Msop Pwr RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1319 Container: Tape & Reel | 2499 |
|
$1.6722 | RFQ |
|
Chip 1 Exchange | INSTOCK | 345 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1788 |
|
$0.6300 / $4.7100 | Buy Now |
|
Sense Electronic Company Limited | MSOP8 | 1826 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V 0.1A 8MSOP | 52490 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A1633QDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1633QDGNRQ1
Texas Instruments
Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7A1633QDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A1633QDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A1633DGNT | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7A1633QDGNRQ1 vs TPS7A1633DGNT |