Part Details for TPS7A2012PDQNR by Texas Instruments
Overview of TPS7A2012PDQNR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS7A2012PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A2012PDQNRCT-ND
|
DigiKey | 300-MA, ULTRA-LOW-NOISE, LOW-IQ, Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5247 In Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
595-TPS7A2012PDQNR
|
Mouser Electronics | LDO Voltage Regulators 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 RoHS: Compliant | 2673 |
|
$0.1320 / $0.4600 | Buy Now |
DISTI #
TPS7A2012PDQNR
|
TME | IC: voltage regulator, LDO,fixed, 1.2V, 0.3A, X2SON4, SMD, ±1.5% Min Qty: 1 | 0 |
|
$0.2130 / $0.7840 | RFQ |
|
Ameya Holding Limited | 69503 |
|
RFQ |
Part Details for TPS7A2012PDQNR
TPS7A2012PDQNR CAD Models
TPS7A2012PDQNR Part Data Attributes
|
TPS7A2012PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A2012PDQNR
Texas Instruments
300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC4,.04,25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-23 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.355 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1 mm |
Alternate Parts for TPS7A2012PDQNR
This table gives cross-reference parts and alternative options found for TPS7A2012PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A2012PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1172B1C-E6T1G | Fixed Positive LDO Regulator, 1.25V, 0.38V Dropout, CMOS, PDSO6, LEAD FREE, HSOP-6 | ABLIC Inc. | TPS7A2012PDQNR vs S-1172B1C-E6T1G |
TPS78412QWDRBRQ1 | Automotive, 300-mA, low-IQ, high-PSRR, LDO voltage regulator with high accuracy and enable 8-SON -40 to 150 | Texas Instruments | TPS7A2012PDQNR vs TPS78412QWDRBRQ1 |
S-1172B12-E6T1U | Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6 | ABLIC Inc. | TPS7A2012PDQNR vs S-1172B12-E6T1U |