-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, high-PSRR, negative, adjustable low-dropout voltage regulator with enable 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39502-1-ND
|
DigiKey | IC REG LIN NEG ADJ 1A 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7333 In Stock |
|
$3.4322 / $6.2800 | Buy Now |
DISTI #
595-TPS7A3301RGWR
|
Mouser Electronics | LDO Voltage Regulators Ultra-Low Noise,Hi PSRR,LDO Linear Reg RoHS: Compliant | 14596 |
|
$3.2700 / $6.2700 | Buy Now |
|
Quest Components | ADJUSTABLE NEGATIVE LDO REGULATOR, 1.182V MIN, 33V MAX, 0.8V DROPOUT, BIPOLAR, PQCC20 | 69 |
|
$4.7591 / $7.7175 | Buy Now |
DISTI #
TPS7A3301RGWR
|
TME | IC: voltage regulator, LDO,linear,adjustable, -1.18÷-33V, 1A Min Qty: 1 | 0 |
|
$4.3800 / $6.8200 | RFQ |
|
Ameya Holding Limited | IC REG LDO NEG ADJ 1A 20VQFN | 6595 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN NEG ADJ 1A 20VQFN | 6733 |
|
$1.3488 / $2.3385 | Buy Now |
|
Chips Pulse Industry Limited | Adjustable -36V -1.18V ~ -33V 800mV @ 1A VQFN-20_5x5x065P Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 8079 |
|
$1.2387 / $1.5473 | Buy Now |
|
LCSC | 72dB(10kHz) 1A Adjustable 1.18V33V Negative electrode 36V VQFN-20-EP(5x5) Linear Voltage Regulators (LDO) ROHS | 6733 |
|
$1.3763 / $2.3862 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4538 |
|
$1.8700 / $2.4300 | Buy Now |
|
Win Source Electronics | IC REG LDO NEG ADJ 1A 20VQFN | 198500 |
|
$1.5450 / $2.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A3301RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A3301RGWR
Texas Instruments
1-A, high-PSRR, negative, adjustable low-dropout voltage regulator with enable 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC , VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.325 V | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.18 V | |
Output Voltage1-Nom | -1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS7A3301RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A3301RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A3301RGWT | 1-A, high-PSRR, negative, adjustable low-dropout voltage regulator with enable 20-VQFN -40 to 125 | Texas Instruments | TPS7A3301RGWR vs TPS7A3301RGWT |