Part Details for TPS7A4350DGQR by Texas Instruments
Overview of TPS7A4350DGQR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS7A4350DGQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A4350DGQRCT-ND
|
DigiKey | IC REG LINEAR 5V 50MA 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2422 In Stock |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
595-TPS7A4350DGQR
|
Mouser Electronics | LDO Voltage Regulators 50-mA, 85-V, ultra-low IQ, dual low-dropout voltage regulator with power good and precision enable 10-HVSSOP -40 to 125 RoHS: Compliant | 2469 |
|
$1.7400 / $3.6700 | Buy Now |
DISTI #
TPS7A4350DGQR
|
TME | IC: voltage regulator, LDO,fixed, 5V, 50mA, HVSSOP10, SMD, ±0.75% Min Qty: 1 | 0 |
|
$2.3300 / $3.6300 | RFQ |
|
Ameya Holding Limited | 68967 |
|
RFQ |
Part Details for TPS7A4350DGQR
TPS7A4350DGQR CAD Models
TPS7A4350DGQR Part Data Attributes
|
TPS7A4350DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4350DGQR
Texas Instruments
50-mA, 85-V, ultra-low IQ, dual low-dropout voltage regulator with power good and precision enable 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSSOP-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 90 V | |
Input Voltage-Max | 85 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 14.5 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |