Part Details for TPS7A4401DGQR by Texas Instruments
Overview of TPS7A4401DGQR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS7A4401DGQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A4401DGQRCT-ND
|
DigiKey | 50-MA, 65-V, LOW-IQ, LDO LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7070 In Stock |
|
$1.6095 / $3.3300 | Buy Now |
DISTI #
595-TPS7A4401DGQR
|
Mouser Electronics | LDO Voltage Regulators 50-mA, 65-V, low-IQ, LDO linear voltage regulator with power good and selectable mid-output rail 10-HVSSOP -40 to 125 RoHS: Compliant | 4918 |
|
$1.6000 / $3.3300 | Buy Now |
|
Ameya Holding Limited | 68505 |
|
RFQ |
Part Details for TPS7A4401DGQR
TPS7A4401DGQR CAD Models
TPS7A4401DGQR Part Data Attributes
|
TPS7A4401DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4401DGQR
Texas Instruments
50-mA, 65-V, low-IQ, LDO linear voltage regulator with power good and selectable mid-output rail 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSSOP-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.00082 | |
Load Regulation-Max(%) | 0.1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 14.5 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |