-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1582
|
Newark | Ic, Reg Ldo Adj 1.5A 5Ddpak, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.21V, Adjustable Output Voltage Max:20V, Output Current:1.5A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4501KTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5700 / $4.4400 | Buy Now |
DISTI #
33R2193
|
Newark | Adjustable Ldo Voltage Regulator, 1.21V To 20V 1.5A To263-5, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, Output Voltage Min:1.21V, Output Voltage Max:20V, Output Current Max:1.5A, No. Of Pins:5Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4501KTTR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8800 | Buy Now |
DISTI #
296-24782-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2199 In Stock |
|
$1.5333 / $3.1700 | Buy Now |
DISTI #
595-TPS7A4501KTTR
|
Mouser Electronics | LDO Voltage Regulators Low-Noise 1.5-A LDO Regulator RoHS: Compliant | 6889 |
|
$1.5300 / $3.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 51 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO5 | 40 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO5 | 11 |
|
$2.5245 / $3.4425 | Buy Now |
DISTI #
TPS7A4501KTTR
|
TME | IC: voltage regulator, LDO,adjustable, 1.21÷20V, 1.5A, TO263-3 Min Qty: 1 | 0 |
|
$1.9500 / $3.1500 | RFQ |
|
Ameya Holding Limited | TPS7A4501KTTR , LDO 电压调节器, 可调整的输出, 1.5A, 1.21 → 20 V输出 ±1%, 6针 TO-263封装 | 97930 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 1.5A DDPAK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4501KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4501KTTR
Texas Instruments
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-263 | |
Package Description | DDPAK-5 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.018% | |
Load Regulation-Max(%) | 1.41% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.98% | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for TPS7A4501KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A4501KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963EQ#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | TPS7A4501KTTR vs LT1963EQ#PBF |
TL1963AQKTTRQ1 | Automotive 1.5-A, 20-V, adjustable low-dropout voltage regulator with reverse current protection 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS7A4501KTTR vs TL1963AQKTTRQ1 |
TL1963AKTTR | 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS7A4501KTTR vs TL1963AKTTR |
LT1963EQ#TRPBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | TPS7A4501KTTR vs LT1963EQ#TRPBF |