Datasheets
TPS7A6133QKVURQ1 by: Texas Instruments

Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 125

Part Details for TPS7A6133QKVURQ1 by Texas Instruments

Overview of TPS7A6133QKVURQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS7A6133QKVURQ1

Part # Distributor Description Stock Price Buy
DISTI # 296-36855-1-ND
DigiKey IC REG LINEAR 3.3V 300MA TO252-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4504
In Stock
  • 1 $3.2400
  • 10 $2.9090
  • 25 $2.7496
  • 100 $2.3831
  • 250 $2.2609
  • 500 $2.0287
  • 1,000 $1.7109
  • 2,500 $1.6254
  • 5,000 $1.5643
$1.5643 / $3.2400 Buy Now
DISTI # 595-TPS7A6133QKVURQ1
Mouser Electronics LDO Voltage Regulators AC 300mA 40V LDO Reg RoHS: Compliant 5089
  • 1 $3.2400
  • 10 $2.7500
  • 100 $2.3900
  • 250 $2.2600
  • 500 $2.0300
  • 1,000 $1.7100
  • 2,500 $1.5300
  • 5,000 $1.4900
$1.4900 / $3.2400 Buy Now
Ameya Holding Limited IC REG LDO 3.3V 0.3A TO-252-5 6267
RFQ

Part Details for TPS7A6133QKVURQ1

TPS7A6133QKVURQ1 CAD Models

TPS7A6133QKVURQ1 Part Data Attributes

TPS7A6133QKVURQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS7A6133QKVURQ1 Texas Instruments Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TO-252
Package Description DPAK-5
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 45 V
Input Voltage-Max 40 V
Input Voltage-Min 4 V
JESD-30 Code R-PSSO-G4
JESD-609 Code e3
Length 6.6 mm
Line Regulation-Max 0.02%
Load Regulation-Max 0.035%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP5H,.37,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 2.52 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.14 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 6.095 mm

Alternate Parts for TPS7A6133QKVURQ1

This table gives cross-reference parts and alternative options found for TPS7A6133QKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A6133QKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NCP5661DT33RKG LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL onsemi TPS7A6133QKVURQ1 vs NCP5661DT33RKG
MIC5295-3.0YD 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 Microchip Technology Inc TPS7A6133QKVURQ1 vs MIC5295-3.0YD
BA033CC0WFP-E2 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO5, TO-252, 5 PIN ROHM Semiconductor TPS7A6133QKVURQ1 vs BA033CC0WFP-E2
NCP5500DT33RKG LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL onsemi TPS7A6133QKVURQ1 vs NCP5500DT33RKG
AN80M30RSP Fixed Positive LDO Regulator, 3V, 0.8V Dropout, BIPolar, PSSO4, SP-5SU PACK-5 Panasonic Electronic Components TPS7A6133QKVURQ1 vs AN80M30RSP
AN80P30RSP Fixed Positive LDO Regulator, 3V, 1V Dropout, BIPolar, PSSO4, SMT-5 Panasonic Electronic Components TPS7A6133QKVURQ1 vs AN80P30RSP
TPS7A6033QKVURQ1 Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 5-TO-252 -40 to 125 Texas Instruments TPS7A6133QKVURQ1 vs TPS7A6033QKVURQ1
AN80P33RSP Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PSSO4, SP-5SUA, 3 PIN Panasonic Electronic Components TPS7A6133QKVURQ1 vs AN80P33RSP
LD39300PT33-R 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO4, LEAD FREE, PPAK-5 STMicroelectronics TPS7A6133QKVURQ1 vs LD39300PT33-R
NCV5500DT33RKG LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified onsemi TPS7A6133QKVURQ1 vs NCV5500DT33RKG

TPS7A6133QKVURQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS7A6133QKVURQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS7A6133QKVURQ1 by Texas Instruments

  • Please alert me when TPS7A6133QKVURQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS7A6133QKVURQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS7A6133QKVURQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS7A6133QKVURQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS7A6133QKVURQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS7A6133QKVURQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: