-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47106-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 10SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3093 In Stock |
|
$1.3135 / $2.7200 | Buy Now |
DISTI #
595-TPS7A9201DSKT
|
Mouser Electronics | LDO Voltage Regulators 2-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125 RoHS: Compliant | 974 |
|
$1.3100 / $2.7200 | Buy Now |
|
Ameya Holding Limited | 43356 |
|
RFQ | ||
|
Win Source Electronics | IC REG LINEAR POS ADJ 2A 10SON / Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-SON (2.5x2.5) | 170987 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A9201DSKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A9201DSKT
Texas Instruments
2-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS7A9201DSKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A9201DSKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A7001DDAR | 2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS7A9201DSKT vs TPS7A7001DDAR |
MIC68220YML | 0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO20 | Microchip Technology Inc | TPS7A9201DSKT vs MIC68220YML |
MIC68200YML | ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO10 | Microchip Technology Inc | TPS7A9201DSKT vs MIC68200YML |
LP592201DSCR | 2-A adjustable LDO 10-WSON -40 to 125 | Texas Instruments | TPS7A9201DSKT vs LP592201DSCR |
MIC68200YML-TR | ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO10 | Microchip Technology Inc | TPS7A9201DSKT vs MIC68200YML-TR |