-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA Step Down Converter Module with 360nA Iq 9-uSiP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46481-1-ND
|
DigiKey | DC DC CONVERTER 2.6-3.3V 0.66W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4232 In Stock |
|
$1.3510 / $2.8000 | Buy Now |
DISTI #
595-TPS82740BSIPR
|
Mouser Electronics | Non-Isolated DC/DC Converters 200-mA Stp-Dwn Converter RoHS: Compliant | 4194 |
|
$1.4000 / $2.6600 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 2.6-3.3V 0.66W | 584218 |
|
RFQ | |
|
Chip1Cloud | DC DC CONVERTER 2.6-3.3V 0.66W / MicroSIP Step Down Converter Module for Low Power Applications | 2050 |
|
RFQ | |
DISTI #
C1S746203965770
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 2590 |
|
$1.2900 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82740BSIPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82740BSIPR
Texas Instruments
200-mA Step Down Converter Module with 360nA Iq 9-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for TPS82740BSIPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82740BSIPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS82740ASIPR | 200-mA Step Down Converter Module with 360nA Iq 9-uSiP -40 to 85 | Texas Instruments | TPS82740BSIPR vs TPS82740ASIPR |