There are no models available for this part yet.
Overview of TPS9104IPTR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS9104IPTR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TPS9104IPTR-ND
|
DigiKey | TELECOM CIRCUIT, 1-FUNC, PQFP48 Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$2.7500 | Buy Now | |
Rochester Electronics | Telecom Circuit, 1-Func, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$2.3600 / $2.7800 | Buy Now |
CAD Models for TPS9104IPTR by Texas Instruments
Part Data Attributes for TPS9104IPTR by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, LQFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Nom
|
4 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
Alternate Parts for TPS9104IPTR
This table gives cross-reference parts and alternative options found for TPS9104IPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS9104IPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS9104IPT | SPECIALTY TELECOM CIRCUIT, PQFP48, PLASTIC, TQFP-48 | Texas Instruments | TPS9104IPTR vs TPS9104IPT |
Related Parts for TPS9104IPTR
-
TRC105Other Telecom ICs
-
TPS65288RHASwitching Regulator or Controllers
-
TPS650240RHBTG4Power Management Circuits
-
TRS202ECPWG4Line Driver or Receivers
-
TPS7A4501DCQTLinear Regulator ICs
-
ES1FRectifier Diodes
-
TPSMF4L7.0ATransient Suppressors
-
TQP7M9102RF/Microwave Amplifiers
-
TPS75105DSKRDisplay Drivers