-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34658-5-ND
|
DigiKey | IC LED DRIVER OFFL 8SOIC Min Qty: 675 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4493 | Buy Now |
DISTI #
595-TPS92020D
|
Mouser Electronics | LED Lighting Drivers LED Lighting Res- Switch Driver Cntrlr RoHS: Compliant | 0 |
|
$1.4300 / $1.4400 | Order Now |
|
Ameya Holding Limited | IC LED RESONANT CTRLR 8SOIC | 16925 |
|
RFQ | |
|
Perfect Parts Corporation | 898 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92020D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92020D
Texas Instruments
Resonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS92020D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92020D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16813ATP/V+T | INTEGRATED, 4-CHANNEL, HIGH-BRIGHTNESS LED DRIVER WITH HIGH- | Maxim Integrated Products | TPS92020D vs MAX16813ATP/V+T |
MAX16813ATP+T | INTEGRATED, 4-CHANNEL, HIGH-BRIGHTNESS LED DRIVER WITH HIGH- | Maxim Integrated Products | TPS92020D vs MAX16813ATP+T |
MAX16813ATP+ | LED Driver, | Maxim Integrated Products | TPS92020D vs MAX16813ATP+ |
MAX16813ATP/V+ | LED Driver, | Maxim Integrated Products | TPS92020D vs MAX16813ATP/V+ |