-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS92075DDC/NOPB-ND
|
DigiKey | IC LED DRV OFFL TRIAC SOT23-THIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37000 In Stock |
|
$0.6900 | Buy Now |
DISTI #
296-TPS92075DDC/NOPBCT-ND
|
DigiKey | IC LED DRV OFFL TRIAC SOT23-THIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
595-TPS92075DDC/NOPB
|
Mouser Electronics | LED Lighting Drivers Non-iso Phase Dimm Buck PFC LED Dvr RoHS: Compliant | 367 |
|
$0.6200 / $1.6000 | Buy Now |
|
Rochester Electronics | TPS92075 Non-isolated, Phase Dimmable, Buck PFC LED Driver with Digital Reference Control RoHS: Compliant Status: Active Min Qty: 1 | 37000 |
|
$0.5950 / $0.7000 | Buy Now |
|
Ameya Holding Limited | TPS92075DDC/NOPB 2数字 4段 LED 驱动器, 11 → 18 V, 6引脚 SOT封装 | 24500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92075DDC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92075DDC/NOPB
Texas Instruments
Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS92075DDC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92075DDC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92075DDC | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS92075DDC/NOPB vs TPS92075DDC |