-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS92691 multi-topology LED driver with rail-to-rail current sense amplifier 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS92691PWPR | Texas Instruments | TPS92691 Multi-Topology LED Driver with Rail-to-Rail Current Sense Amplifier 16-HTSSOP -40 to 125 | |
TPS92691PWP | Texas Instruments | TPS92691 Multi-Topology LED Driver with Rail-to-Rail Current Sense Amplifier 16-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6218
|
Newark | Led Driver, Mutli-Topology, Htssop-16, Device Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Input Voltage Min:4.5V, Input Voltage Max:65V, Output Voltage Max:65V, Output Current Max:5A, Switching Frequency:1Mhz, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS92691PWP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4700 / $3.4000 | Buy Now |
DISTI #
296-43392-5-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
6783 In Stock |
|
$1.1238 / $1.8800 | Buy Now |
DISTI #
595-TPS92691PWP
|
Mouser Electronics | LED Lighting Drivers Multi-Topology LED Driver RoHS: Compliant | 466 |
|
$1.3000 / $1.8800 | Buy Now |
DISTI #
TPS92691PWP
|
TME | IC: driver, boost,flyback,SEPIC,Čuk, LED driver, HTSSOP16, Ch: 1 Min Qty: 1 | 0 |
|
$1.8100 / $2.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92691PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92691PWP
Texas Instruments
TPS92691 multi-topology LED driver with rail-to-rail current sense amplifier 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS92691PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92691PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16833DAUE/V+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92691PWP vs MAX16833DAUE/V+ |
MAX16833BAUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92691PWP vs MAX16833BAUE+ |
MAX16833BAUE/V+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92691PWP vs MAX16833BAUE/V+T |
MAX16833EAUE/V+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92691PWP vs MAX16833EAUE/V+ |
MAX16833CAUE+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92691PWP vs MAX16833CAUE+T |
MAX16833AUE/V+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92691PWP vs MAX16833AUE/V+ |
TPS92692QPWPTQ1 | high-accuracy LED controller with spread spectrum frequency modulation and internal PWM Generator 20-HTSSOP -40 to 125 | Texas Instruments | TPS92691PWP vs TPS92692QPWPTQ1 |
LT3761AIMSE#PBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | TPS92691PWP vs LT3761AIMSE#PBF |
MAX16833GAUE/V+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92691PWP vs MAX16833GAUE/V+T |
MAX16833DAUE/V+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92691PWP vs MAX16833DAUE/V+T |