Part Details for TPSA105K016R6200 by Kyocera AVX Components
Overview of TPSA105K016R6200 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA105K016R6200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9488
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSA105K016R6200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 | Buy Now |
DISTI #
478-TPSA105K016R6200CT-ND
|
DigiKey | CAP TANT 1UF 10% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1988 In Stock |
|
$0.2684 / $0.8800 | Buy Now |
DISTI #
TPSA105K016R6200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA105K016R6200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
581-TPSA105K016R6200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 1uF 10% 1206 ESR = 200mOhm RoHS: Compliant | 1639 |
|
$0.2680 / $0.8700 | Buy Now |
|
Future Electronics | TPS Series 1 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 26000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
TPSA105K016R6200
|
TME | Capacitor: tantalum, 1uF, 16VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1370 | RFQ |
Part Details for TPSA105K016R6200
TPSA105K016R6200 CAD Models
TPSA105K016R6200 Part Data Attributes
|
TPSA105K016R6200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA105K016R6200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 44 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA105K016R6200
This table gives cross-reference parts and alternative options found for TPSA105K016R6200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA105K016R6200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HC105KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K016R6200 vs CWR11HC105KZBTR |
B45198L3105K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA105K016R6200 vs B45198L3105K109 |
B45016A1056K508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA105K016R6200 vs B45016A1056K508 |
F931C105KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TPSA105K016R6200 vs F931C105KAA |
CWR11HK105KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K016R6200 vs CWR11HK105KZBW |
CWR11HC105KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K016R6200 vs CWR11HC105KZABULK |
CWR11HC105KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K016R6200 vs CWR11HC105KZCTR13 |
B45116A1059K508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA105K016R6200 vs B45116A1059K508 |
CWR11HB105KBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K016R6200 vs CWR11HB105KBCBULK |
B45196L3105K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA105K016R6200 vs B45196L3105K109 |