Part Details for TPSA105K020T3000 by Kyocera AVX Components
Overview of TPSA105K020T3000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA105K020T3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9489
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSA105K020T3000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 | Buy Now |
DISTI #
478-TPSA105K020T3000TR-ND
|
DigiKey | CAP TANT 1UF 10% 20V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2987 | Buy Now |
DISTI #
TPSA105K020T3000
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSA105K020T3000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
581-TPSA105K020T3000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 1uF 10% 1206 ESR = 3000mOhm RoHS: Compliant | 1158 |
|
$0.2570 / $0.8500 | Buy Now |
DISTI #
73982128
|
RS | Low ESR MnO2,1.0 uF,20 V | AVX TPSA105K020T3000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
DISTI #
TPSA105K020T3000
|
TME | Capacitor: tantalum, 1uF, 20VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1740 | RFQ |
Part Details for TPSA105K020T3000
TPSA105K020T3000 CAD Models
TPSA105K020T3000 Part Data Attributes
|
TPSA105K020T3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA105K020T3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA105K020T3000
This table gives cross-reference parts and alternative options found for TPSA105K020T3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA105K020T3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K020CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105K020T3000 vs TBJA105K020CBST0824 |
TBJA105K020CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105K020T3000 vs TBJA105K020CWLT0H23 |
CWR11JB105KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K020T3000 vs CWR11JB105KCCBULK |
CWR11JC105KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K020T3000 vs CWR11JC105KZCTR |
TBJA105K020CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K020T3000 vs TBJA105K020CSLD9000 |
TBJA105K020CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105K020T3000 vs TBJA105K020CWST0045 |
CWR11JS105KPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TPSA105K020T3000 vs CWR11JS105KPC |
TBJA105K020CSLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105K020T3000 vs TBJA105K020CSLT0800 |
TBJA105K020CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105K020T3000 vs TBJA105K020CSLT0945 |
CWR11JS105KDZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TPSA105K020T3000 vs CWR11JS105KDZ |