Part Details for TPSA105M020S3000 by Kyocera AVX Components
Overview of TPSA105M020S3000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA105M020S3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSA105M020S3000
|
TME | Capacitor: tantalum, 1uF, 20VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1520 | RFQ |
Part Details for TPSA105M020S3000
TPSA105M020S3000 CAD Models
TPSA105M020S3000 Part Data Attributes
|
TPSA105M020S3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA105M020S3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA105M020S3000
This table gives cross-reference parts and alternative options found for TPSA105M020S3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA105M020S3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M020CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105M020S3000 vs TBJA105M020CWLT0900 |
T492A105M020PB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TPSA105M020S3000 vs T492A105M020PB |
TBJA105M020CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105M020S3000 vs TBJA105M020CRLD9000 |
TBJA105M020CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105M020S3000 vs TBJA105M020CBLD9000 |
TBJA105M020CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105M020S3000 vs TBJA105M020CWST0900 |
TBJA105M020CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105M020S3000 vs TBJA105M020CRLT0024 |
TBJA105M020CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105M020S3000 vs TBJA105M020CBST0845 |
TCMID105ATLSR5K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TPSA105M020S3000 vs TCMID105ATLSR5K0 |
CWR11JC105MCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105M020S3000 vs CWR11JC105MCCBULK |
TBJA105M020CSST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TPSA105M020S3000 vs TBJA105M020CSST0845 |