Part Details for TPSA105M035R3000 by Kyocera AVX Components
Overview of TPSA105M035R3000 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA105M035R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8516
|
Newark | Tantalum Capacitor, 1Uf, 35V, 3 Ohm, 0.2, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSA105M035R3000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
TPSA105M035R3000-ND
|
DigiKey | CAP TANT 1UF 20% 35V 1206 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1449 | Buy Now |
DISTI #
TPSA105M035R3000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA105M035R3000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.2964 / $0.3268 | Buy Now |
DISTI #
581-TPSA105M035R3000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 20% 1206 ESR = 3000mOhm RoHS: Compliant | 2751 |
|
$0.2290 / $0.8100 | Buy Now |
|
Future Electronics | TPS Series 1 uF ±20 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
TPSA105M035R3000
|
TTI | Tantalum Capacitors - Solid SMD 35V 1uF 20% 1206 ESR = 3000mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1440 | Buy Now |
DISTI #
TPSA105M035R3000
|
TME | Capacitor: tantalum, 1uF, 35VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1430 | RFQ |
|
NexGen Digital | 1986 |
|
RFQ | ||
DISTI #
TPSA105M035R3000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA105M035R3000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA105M035R3000
TPSA105M035R3000 CAD Models
TPSA105M035R3000 Part Data Attributes
|
TPSA105M035R3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA105M035R3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA105M035R3000
This table gives cross-reference parts and alternative options found for TPSA105M035R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA105M035R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M035CBSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105M035R3000 vs TBJA105M035CBSD0000 |
TBJA105M035CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105M035R3000 vs TBJA105M035CSLD0923 |
TAJS105M035YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSA105M035R3000 vs TAJS105M035YNJ |
TBJA105M035CRLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105M035R3000 vs TBJA105M035CRLB9045 |
07016-135MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA105M035R3000 vs 07016-135MCH |
TBJA105M035CBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105M035R3000 vs TBJA105M035CBLD0024 |
B45035A1059M308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSA105M035R3000 vs B45035A1059M308 |
T83A105M035USAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TPSA105M035R3000 vs T83A105M035USAS |
TBJA105M035CSLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105M035R3000 vs TBJA105M035CSLD0924 |
B45196L6105M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA105M035R3000 vs B45196L6105M109 |