Part Details for TPSA106M016S1000V by Kyocera AVX Components
Overview of TPSA106M016S1000V by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA106M016S1000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9511
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSA106M016S1000V Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7330 | Buy Now |
DISTI #
478-TPSA106M016S1000VTR-ND
|
DigiKey | CAP TANT 10UF 20% 16V 1206 Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6570 | Buy Now |
DISTI #
TPSA106M016S1000V
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSA106M016S1000V) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7805 / $0.8605 | Buy Now |
DISTI #
581-TPSA106M16S1000V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ESR = 1000mOhm RoHS: Compliant | 0 |
|
$0.6310 | Order Now |
DISTI #
73982098
|
RS | Low ESR MnO2,10 uF,16 V | AVX TPSA106M016S1000V RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
DISTI #
TPSA106M016S1000V
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSA106M016S1000V) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7805 / $0.8605 | Buy Now |