Part Details for TPSA336K006R0600 by Kyocera AVX Components
Overview of TPSA336K006R0600 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA336K006R0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8108
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 33 F, 10%, 6.3 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TPSA336K006R0600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 80 |
|
$0.0380 | Buy Now |
DISTI #
73AC8278
|
Newark | Cap, 33Μf, 6.3V, 10%, 1206, Reel, Capacitance:33Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSA336K006R0600 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1920 / $0.2110 | Buy Now |
DISTI #
07H9971
|
Newark | Tantalum Capacitor, 33Uf, 6.3V, 0.6 Ohm, 0.1, 1206, Full Reel, Capacitance:33Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TPSA336K006R0600 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 | Buy Now |
DISTI #
478-1755-1-ND
|
DigiKey | CAP TANT 33UF 10% 6.3V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34788 In Stock |
|
$0.1815 / $0.6800 | Buy Now |
DISTI #
TPSA336K006R0600
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TPSA336K006R0600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 2000 |
|
RFQ | |
DISTI #
TPSA336K006R0600
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TPSA336K006R0600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2128 / $0.2460 | Buy Now |
DISTI #
TPSA336K006R0600
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA336K006R0600) RoHS: Compliant Min Qty: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
65W8108
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 65W8108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 80 Partner Stock |
|
$0.3530 / $0.6660 | Buy Now |
DISTI #
581-TPSA336K006R0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 33uF 10% 1206 ESR= 600 mOhm RoHS: Compliant | 31770 |
|
$0.1740 / $0.6700 | Buy Now |
DISTI #
70002394
|
RS | Capacitor, Tantalum, Cap 33uF, Tol 10%, SMT, Vol-Rtg 6.3V, Low ESR, TR | AVX TPSA336K006R0600 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3200 | RFQ |
Part Details for TPSA336K006R0600
TPSA336K006R0600 CAD Models
TPSA336K006R0600 Part Data Attributes
|
TPSA336K006R0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA336K006R0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0021 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 141 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA336K006R0600
This table gives cross-reference parts and alternative options found for TPSA336K006R0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA336K006R0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A336K6R3D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA336K006R0600 vs TR3A336K6R3D0800 |
T491A336K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSA336K006R0600 vs T491A336K006ZT |
B45006A3366K607 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSA336K006R0600 vs B45006A3366K607 |
TR3A336K6R3D0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA336K006R0600 vs TR3A336K6R3D0600 |
TCA0J336K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TPSA336K006R0600 vs TCA0J336K8R |
T491A336K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSA336K006R0600 vs T491A336K006ZT7280 |
293D336X96R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA336K006R0600 vs 293D336X96R3A2TE3 |
B45198H1336K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA336K006R0600 vs B45198H1336K106 |
TA006TCM336KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TPSA336K006R0600 vs TA006TCM336KAR |
TR3A336K6R3C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA336K006R0600 vs TR3A336K6R3C0600 |