Part Details for TPSB225K025R2500 by Kyocera AVX Components
Overview of TPSB225K025R2500 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB225K025R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8599
|
Newark | Capacitor Tant, 2.2Uf, 25V, 2.5 Ohm, 0.1, 1210, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1411 [3528 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:2.5Ohm Rohs Compliant: Yes |Kyocera Avx TPSB225K025R2500 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 | Buy Now |
DISTI #
TPSB225K025R2500-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V 1411 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2760 | Buy Now |
DISTI #
TPSB225K025R2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB225K025R2500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2883 / $0.3179 | Buy Now |
DISTI #
581-TPSB225K025R2500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2UF 25V 3528-21 RoHS: Compliant | 0 |
|
$0.2370 / $0.2700 | Order Now |
DISTI #
70475338
|
RS | 2.2uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-10%, TPS Series | AVX TPSB225K025R2500 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Future Electronics | 2.2 F Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.5Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1720 | Buy Now |
DISTI #
TPSB225K025R2500
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 25V 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2310 / $0.2520 | Buy Now |
DISTI #
TPSB225K025R2500
|
TME | Capacitor: tantalum, 2.2uF, 25VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.2010 | RFQ |
DISTI #
TPSB225K025R2500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB225K025R2500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSB225K025R2500
TPSB225K025R2500 CAD Models
TPSB225K025R2500 Part Data Attributes
|
TPSB225K025R2500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB225K025R2500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 74 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |