Part Details for TPSB226K020H0600 by Kyocera AVX Components
Overview of TPSB226K020H0600 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB226K020H0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9814
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSB226K020H0600 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 | Buy Now |
DISTI #
478-TPSB226K020H0600TR-ND
|
DigiKey | CAP TANT Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7223 | Buy Now |
DISTI #
TPSB226K020H0600
|
Avnet Americas | Cap Tant Solid 22uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R - Tape and Reel (Alt: TPSB226K020H0600) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8580 / $0.9460 | Buy Now |
DISTI #
581-TPSB226K020H0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 10% ESR = 600mOhm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981956
|
RS | Low ESR MnO2,22 uF,20 V | AVX TPSB226K020H0600 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
DISTI #
TPSB226K020H0600
|
TTI | Tantalum Capacitors - Solid SMD 20V 22uF 10% ESR = 600mOhm Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7200 / $0.8400 | Buy Now |
DISTI #
SMC-TPSB226K020H0600
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 730 |
|
RFQ |
Part Details for TPSB226K020H0600
TPSB226K020H0600 CAD Models
TPSB226K020H0600 Part Data Attributes
|
TPSB226K020H0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB226K020H0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 151 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |