Part Details for TPSC157K006T0100 by Kyocera AVX Components
Overview of TPSC157K006T0100 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC157K006T0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8536
|
Newark | Tant Cap, Polymer, Aec-Q200, 150Uf/Case C, Capacitance:150Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:1.05A Rohs Compliant: Yes |Kyocera Avx TPSC157K006T0100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.0990 | Buy Now |
DISTI #
46AC8537
|
Newark | Tant Cap, Polymer, Aec-Q200, 150Uf/Case C, Capacitance:150Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:1.05A Rohs Compliant: Yes |Kyocera Avx TPSC157K006T0100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.3840 | Buy Now |
DISTI #
478-11486-1-ND
|
DigiKey | CAP TANT 150UF 10% 6.3V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5381 In Stock |
|
$0.3077 / $1.0300 | Buy Now |
DISTI #
TPSC157K006T0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC157K006T0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3561 / $0.4077 | Buy Now |
DISTI #
46AC8536
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 46AC8536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 9 Partner Stock |
|
$0.5420 | Buy Now |
DISTI #
581-TPSC157K006T0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 150uF 10% 2312 ESR 100mOhm AEC-Q200 RoHS: Compliant | 2173 |
|
$0.3010 / $0.9800 | Buy Now |
DISTI #
73979600
|
RS | Low ESR MnO2,150 uF,6.3 V | AVX TPSC157K006T0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3050 | Buy Now |
DISTI #
TPSC157K006T0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC157K006T0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3561 / $0.4077 | Buy Now |
DISTI #
46AC8536
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 46AC8536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 9 Partner Stock |
|
$0.5420 | Buy Now |
Part Details for TPSC157K006T0100
TPSC157K006T0100 CAD Models
TPSC157K006T0100 Part Data Attributes:
|
TPSC157K006T0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC157K006T0100
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC157K006T0100
This table gives cross-reference parts and alternative options found for TPSC157K006T0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC157K006T0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ157CTLSR050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSC157K006T0100 vs TCKOJ157CTLSR050 |