Part Details for TPSC475K035R0600 by Kyocera AVX Components
Overview of TPSC475K035R0600 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC475K035R0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J9934
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 4.7 F, 10%, 35 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TPSC475K035R0600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1420 |
|
$0.6160 / $1.1300 | Buy Now |
DISTI #
19C6261
|
Newark | Tantalum Capacitor, 4.7Uf, 35V, 0.6 Ohm, 0.1, 2312, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSC475K035R0600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.6420 / $1.0900 | Buy Now |
DISTI #
07J3642
|
Newark | Tantalum Capacitor, 4.7Uf, 35V, 0.6 Ohm, 0.1, 2312, Full Reel, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC475K035R0600 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.4310 | Buy Now |
DISTI #
478-1772-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7738 In Stock |
|
$0.3216 / $1.0800 | Buy Now |
DISTI #
TPSC475K035R0600
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC475K035R0600) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2803 / $0.3051 | Buy Now |
DISTI #
19C6261
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 19C6261) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.6140 / $1.0300 | Buy Now |
DISTI #
581-TPSC475K035R0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 35V 10% L ESR RoHS: Compliant | 21067 |
|
$0.3100 / $1.0600 | Buy Now |
DISTI #
70001325
|
RS | Capacitor, Tantalum, Cap 4.7 uF, Tol 10%, Vol-Rtg 35 VDC, SMT, 6032, ESR 600 mOhms, CT | AVX TPSC475K035R0600 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.1100 | RFQ |
DISTI #
70002417
|
RS | Capacitor, Tantalum, Cap 4.7uF, Tol 10%, SMT Low ESR, Vol-Rtg 35V, 6032-28, TR | AVX TPSC475K035R0600 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6200 | RFQ |
|
Future Electronics | TPS Series 4.7 uF ±10 % 35V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.3400 / $0.3800 | Buy Now |
Part Details for TPSC475K035R0600
TPSC475K035R0600 CAD Models
TPSC475K035R0600 Part Data Attributes
|
TPSC475K035R0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC475K035R0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC475K035R0600
This table gives cross-reference parts and alternative options found for TPSC475K035R0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC475K035R0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9515829KH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TPSC475K035R0600 vs 9515829KH |