Part Details for TPSD156M035R0300 by Kyocera AVX Components
Overview of TPSD156M035R0300 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD156M035R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C8048
|
Newark | Tantalum Capacitor, 15Uf, 35V, 0.3 Ohm, 0.2, 2917, Full Reel, Capacitance:15Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD156M035R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 / $1.0400 | Buy Now |
DISTI #
75M2947
|
Newark | Capacitor Tant, 15Uf, 35V, 0.3 Ohm, 0.2, 2917, Capacitance:15Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSD156M035R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 | Buy Now |
DISTI #
478-4101-1-ND
|
DigiKey | CAP TANT 15UF 20% 35V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3317 In Stock |
|
$0.6625 / $1.8000 | Buy Now |
DISTI #
TPSD156M035R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD156M035R0300) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $0.7946 | Buy Now |
DISTI #
581-TPSD156M035R0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 35V 20% L ESR RoHS: Compliant | 499 |
|
$0.6400 / $1.7400 | Buy Now |
DISTI #
V72:2272_10779351
|
Arrow Electronics | Cap Tant Solid 15uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2238 Container: Cut Strips | Americas - 611 |
|
$0.6487 / $0.9712 | Buy Now |
DISTI #
V36:1790_10779351
|
Arrow Electronics | Cap Tant Solid 15uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2303 | Americas - 500 |
|
$0.5809 / $0.6423 | Buy Now |
DISTI #
70002009
|
RS | Capacitor, Tantalum, Cap 15 uF, Tol 20%,Vol-Rtg 35 VDC, SMT,7343,Low ESR, Tape & Reel | AVX TPSD156M035R0300 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4520 / $0.4640 | RFQ |
|
Future Electronics | TPS Series 15 uF ±20% 35V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1500Reel |
|
$0.6300 / $0.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
281 Partner Stock |
|
$0.5100 / $1.6800 | Buy Now |
Part Details for TPSD156M035R0300
TPSD156M035R0300 CAD Models
TPSD156M035R0300 Part Data Attributes
|
TPSD156M035R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD156M035R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD156M035R0300
This table gives cross-reference parts and alternative options found for TPSD156M035R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD156M035R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD156M035CBDC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035CBDC0024 |
TBWD156M035CSLZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035CSLZ0024 |
TBWD156M035CRLB0924 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035CRLB0924 |
TBWD156M035LWSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035LWSC0800 |
TBWD156M035CWLC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035CWLC0H00 |
TBWD156M035LSSC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035LSSC0045 |
TBWD156M035CSSB0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035CSSB0H45 |
TBWD156M035CBDB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035CBDB0823 |
TBWD156M035LSSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035LSSZ0745 |
TBWD156M035CSDB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD156M035R0300 vs TBWD156M035CSDB0800 |