Part Details for TPSD226M025R0100 by Kyocera AVX Components
Overview of TPSD226M025R0100 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD226M025R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8916
|
Newark | Tantalum Capacitor, 22Uf, 25V, 0.1 Ohm, 0.2, 2917, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TPSD226M025R0100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
478-9173-1-ND
|
DigiKey | CAP TANT 22UF 20% 25V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4301 In Stock |
|
$0.7717 / $2.1000 | Buy Now |
DISTI #
TPSD226M025R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] (Alt: TPSD226M025R0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.9111 / $1.0430 | Buy Now |
DISTI #
581-TPSD226M025R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 25V 20% SER III RoHS: Compliant | 866 |
|
$0.6930 / $1.8800 | Buy Now |
|
Future Electronics | TPS Series 22 uF ±20% 25 V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 5500Reel |
|
$0.7050 / $0.7650 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 22 uF, SURFACE MOUNT, 2916 | 101 |
|
$0.7797 / $1.2995 | Buy Now |
DISTI #
TPSD226M025R0100
|
TTI | Tantalum Capacitors - Solid SMD 22uF 25V 20% SER III RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$0.7100 / $0.8500 | Buy Now |
DISTI #
TPSD226M025R0100.
|
TTI | Tantalum Capacitors - Solid SMD 22uF 25V 20% SER III RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 180 In Stock |
|
$1.1500 | Buy Now |
DISTI #
TPSD226M025R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] (Alt: TPSD226M025R0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.9111 / $1.0430 | Buy Now |
DISTI #
TPSD226M025R0100
|
TME | Capacitor: tantalum, 22uF, 25VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.7800 | RFQ |
Part Details for TPSD226M025R0100
TPSD226M025R0100 CAD Models
TPSD226M025R0100 Part Data Attributes:
|
TPSD226M025R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD226M025R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD226M025R0100
This table gives cross-reference parts and alternative options found for TPSD226M025R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD226M025R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226M025CRLB0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025CRLB0024 |
TBWD226M025LSSZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025LSSZ0H45 |
TBWD226M025LSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025LSLB0923 |
TBWD226M025LBSC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025LBSC0045 |
TBWD226M025CSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025CSLB9900 |
TBWD226M025LBLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025LBLC0724 |
TBWD226M025CSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025CSSC0923 |
TBWD226M025LWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025LWLB0900 |
TBWD226M025LBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025LBLC0945 |
TBWD226M025CRSB0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD226M025R0100 vs TBWD226M025CRSB0823 |