Part Details for TPSD227K006R0125 by Kyocera AVX Components
Overview of TPSD227K006R0125 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD227K006R0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3644
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 220 F, 10%, 6.3 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD227K006R0125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 685 |
|
$0.9390 / $1.6600 | Buy Now |
DISTI #
54J8927
|
Newark | Capacitor Tant, 220Uf 6.3V 0.125 Ohm 10%, 2917, Capacitance:220Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx TPSD227K006R0125 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7570 | Buy Now |
DISTI #
TPSD227K006R0125-ND
|
DigiKey | CAP TANT 220UF 10% 6.3V 2917 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6492 | Buy Now |
DISTI #
TPSD227K006R0125
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD227K006R0125) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6387 / $0.7311 | Buy Now |
DISTI #
581-TPSD227K006R0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 220uF Case D RoHS: Compliant | 0 |
|
$0.5410 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5460 | Buy Now |
DISTI #
TPSD227K006R0125
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD227K006R0125) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6387 / $0.7311 | Buy Now |
DISTI #
TPSD227K006R0125
|
TME | Capacitor: tantalum, 220uF, 6.3VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.4550 | RFQ |
DISTI #
TPSD227K006R0125
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD227K006R0125) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1658620
|
element14 Asia-Pacific | CAP, 220F, 6.3V, 10%, 2917, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 685 |
|
$0.7545 / $1.6939 | Buy Now |
Part Details for TPSD227K006R0125
TPSD227K006R0125 CAD Models
TPSD227K006R0125 Part Data Attributes:
|
TPSD227K006R0125
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD227K006R0125
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 438 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD227K006R0125
This table gives cross-reference parts and alternative options found for TPSD227K006R0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD227K006R0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ227DT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD227K006R0125 vs TCKOJ227DT(13) |
TPSD227K006R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD227K006R0125 vs TPSD227K006R0100V |
TCKOJ227DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD227K006R0125 vs TCKOJ227DTLSR100 |
TPSD227K006R0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD227K006R0125 vs TPSD227K006R0050V |
TCKOJ227DTLSR050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD227K006R0125 vs TCKOJ227DTLSR050 |